
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADUM4471EBZCopy |
| Order Code | 5142963 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM379.220 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADUM4471EBZCopy |
| Order Code | 5142963 |
| Technical Datasheet | |
| Kit Application Type | Power Management |
| Application Sub Type | Isolated Switch Regulator |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADUM4471 |
| Product Range | - |
| Kit Contents | Eval Board ADUM4471 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADUM4471EBZ is an evaluation board for evaluating the iCoupler ADuM4470, ADuM4471, ADuM4472, ADuM4473, and ADuM4474 isolated switching regulator with integrated feedback. The board can be used for different applications of the ADuM447x iCoupler isolated switching regulators. With the ability to be configured as a circuit with either single- (default) or double-supply output, the board supports a variety of input/output configurations and multiple transformer options. It is equipped with an ADuM4471 switching regulator (ADuM4471ARIZ) for voltage isolation, but can also be used with ADuM4470ARIZ, ADuM4472ARIZ, ADuM4473ARIZ, or ADuM4474ARIZ. The regulator features integrated feedback and a switching frequency that can be set from 200kHz to 1000kHz.
- Single: 5Vin to 5Vout regulated o/p, reconfigurable to 5Vin to 3.3Vout/ 3.3Vin to 3.3Vout
- Dual: 5Vin to 15Vout regulated + 7.5Vout unregulated, reconfigurable 5Vin to 12Vout + 6Vout
Technical Specifications
| Kit Application Type | Power Management |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolated Switch Regulator |
|---|---|
| Silicon Core Number | ADUM4471 |
| Kit Contents | Eval Board ADUM4471 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
