
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0158-EB1ZCopy |
| Order Code | 5146739 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM442.500 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0158-EB1ZCopy |
| Order Code | 5146739 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB Port Isolator |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADuM4160 |
| Product Range | - |
| Kit Contents | Evaluation Board ADuM4160 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0158-EB1Z is an evaluation board for CN0158, a Universal Serial Bus (USB) hub isolator circuit. USB has become a widely used interface for PC peripherals because of its speed, flexibility, and support for hot-swapping. However, isolation is required in many industrial and medical applications to protect against hazardous voltages and provide appropriate safety isolation. The ADuM4160 provides USB signal isolation and can be used to isolate a host device. The circuit addresses the requirements of host-side isolation by ensuring that the upstream and downstream interfaces operate correctly with USB connections. The downstream interface must also support automatic speed adjustment for full-speed or low-speed USB peripherals. This design provides a practical solution for implementing isolated USB host interfaces in industrial and medical equipment.
- Uses ADP3339 and ADP3330 LDO in the circuit
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | USB Port Isolator |
|---|---|
| Silicon Core Number | ADuM4160 |
| Kit Contents | Evaluation Board ADuM4160 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
