
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM404.910 |
Product Information
Product Overview
EVAL-CN0203-SDPZ is a CN0203 circuit evaluation board. The circuit provides a full function, flexible, programmable analogue output solution with only two analogue components and meets most requirements for PLC and distributed control system (DCS) applications. The AD5660-1 low power (2.8mW at 5V), rail-to rail output, 16-bit nanoDAC®, combined with the AD5750-1 industrial current/voltage output driver, provides all the typical current and voltage output ranges with 16-bit resolution and no missing codes, 0.05% linearity, and less than 0.1% output error. The circuit also contains key features for industrial applications, such as on-chip output fault detection, CRC checking to prevent packet error (PEC), and flexible power-up options, making it an ideal choice for robust industrial control systems. No external precision resistors or calibration routines are needed to maintain consistent performance in mass production, thereby making it ideal for PLC or DCS modules.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
Analog Devices
-
Data Converter
Board, User Guide
No SVHC (04-Feb-2026)
AD5660, AD5750-1
-
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
