register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM373.690 |
Product Information
Product Overview
EVAL-CN0216-SDPZ is a CN0216 circuit evaluation board. The circuit is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24bit sigma-delta ADC along with two external ADA4528-1 zero-drift amplifiers. This solution allows for high DC gain with a single supply. Ultralow noise, low offset voltage, and low drift amplifiers are used at the front-end for amplification of the low-level signal from the load cell. The circuit yields 15.3 bit noise-free code resolution for a load cell with a full-scale output of 10mV. This circuit allows great flexibility in designing a custom low-level signal conditioning front-end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit. The AD7791 maintains good performance over the complete output data range, from 9.5Hz to 120Hz, which allows it to be used in weigh scale applications that operate at various low speeds.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
Analog Devices
-
Data Converter
EVAL-CN0216-SDPZ Evaluation Board, Software
No SVHC (04-Feb-2026)
AD7791
-
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
