Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM329.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM329.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0218-SDPZCopy
Order Code5142912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8212, AD8605, ADuM5402, ADR381 , AD7171
Kit Application TypePower Management
Application Sub TypeCommon-Mode Voltage Current Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEval Board CN-0218
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD8212, AD8605, ADuM5402, ADR381 , AD7171
Application Sub Type
Common-Mode Voltage Current Monitor
Core Sub-Architecture
-
Kit Contents
Eval Board CN-0218
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
