
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0256-EBZCopy |
| Order Code | 5142966 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM456.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0256-EBZCopy |
| Order Code | 5142966 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Isolator |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADN4663, ADN4664, ADuM3442, ADuM5000 |
| Product Range | - |
| Kit Contents | Evaluation Board LVDS Interface |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0256-EBZ is a CN0256 circuit evaluation board, designed to demonstrate an isolated LVDS interface. LVDS isolation provides protection against fault conditions (safety isolation) and improves system robustness (functional isolation). The ADuM3442 provides digital isolation between the logic signals and the ADN4663 LVDS driver and ADN4664 LVDS receiver, while the ADuM5000 provides isolated power. The circuit isolates a dual-channel LVDS driver and dual-channel receiver, providing two complete transmit and receive paths on a single board. It maintains standard LVDS communication on the bus side while providing highly integrated isolation, low power consumption compared with traditional optocouplers, and multiple isolated channels. The design demonstrates quad-channel isolation, consisting of two transmit and two receive channels, with isolation operation up to 150Mbps, making it suitable for high-speed industrial and instrumentation applications.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolator |
|---|---|
| Silicon Core Number | ADN4663, ADN4664, ADuM3442, ADuM5000 |
| Kit Contents | Evaluation Board LVDS Interface |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A991.b.4 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
