Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM492.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM492.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0261-SDPZCopy
Order Code5143161
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7691
No. of Bits18bit
Sampling Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsBoard, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0261-SDPZ is a CN0261 circuit evaluation board. The circuit shows a complete front-end solution for the 18-bit, 250kSPS PulSAR® ADC, which is optimized for AC performance. The circuit centres on the AD7691, which is a low power ADC (1.35mW at 2.5V and 100kSPS) from the PulSAR family. The ADC is driven directly from the AD8597 ultralow distortion, ultralow noise amplifier, and the ADC’s reference is the ultralow noise 5V ADR435. The circuit achieves 101dB SNR and 118dB THD with a 1kHz input tone.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Board, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7691
Sampling Rate
250kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
