
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0314-EB1ZCopy |
| Order Code | 5142968 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM410.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0314-EB1ZCopy |
| Order Code | 5142968 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8420, ADR02 |
| Product Range | - |
| Kit Contents | Eval Board AD8420, ADR02 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0314-EB1Z is a CN0314 circuit evaluation board. The circuit is a configurable 4mA-to-20mA loop-powered transmitter /receiver using a micropower instrumentation amplifier. It features AD8420, an instrumentation amplifier based on an indirect current feedback architecture. Because of this architecture, the AD8420 has excellent input and output characteristics. Unlike conventional instrumentation amplifiers, AD8420 can easily amplify signals at or even slightly below ground without requiring dual supplies. The AD8420 has rail-to-rail output voltage swing that is completely independent of the input common-mode voltage. This exempts the AD8420 from the restrictions caused by interaction between the common-mode input and output voltage associated with most conventional instrumentation amplifier architectures. The flexible input and output characteristics, together with micropower consumption and wide supply range, make AD8420 ideal for flexible low power industrial applications.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Transceiver |
|---|---|
| Silicon Core Number | AD8420, ADR02 |
| Kit Contents | Eval Board AD8420, ADR02 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A991.b.1 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
