Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0583-CRR1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4842916
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM469.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM469.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0583-CRR1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4842916
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0583
Kit Application TypeSensor
Application Sub TypeSmoke Detection System-on-Module
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCarrier Board CN0583
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0583-CRR1 is an easy-to-use carrier board developed for evaluation of SOM and enable rapid prototyping. The CN0583 carrier board has an onboard debugger based on the MAX32625PICO that allows drag-and-drop programming of SOM and USB-UART communication. An indicator LED and buzzer are also included on the board to allow users to implement a basic alarm function in their smoke detector application.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0583
Application Sub Type
Smoke Detection System-on-Module
Core Sub-Architecture
-
Kit Contents
Carrier Board CN0583
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
