Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-INAMP-RZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4913818
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM236.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM236.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-INAMP-RZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4913818
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8421, AD8422, AD8428, AD8429, AD8229, AD8227, AD8226, AD8228, AD822
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board AD8421, AD8422, AD8428, AD8429, AD8229, AD8227, AD8226, AD8228, AD822
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-INAMP-RZ is an evaluation board designed for evaluating instrumentation amplifiers in the legacy pinout. This board can be used to evaluate the AD8421, AD8422, AD8428, AD8429, AD8229, AD8227, AD8226, AD8228, and AD8221 instrumentation amplifiers. In addition to the basic in-amp connection, circuit options enable the user to adjust the offset voltage, apply an output reference or provide shield drivers with user-supplied components.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8421, AD8422, AD8428, AD8429, AD8229, AD8227, AD8226, AD8228, AD822
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8421, AD8422, AD8428, AD8429, AD8229, AD8227, AD8226, AD8228, AD822
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
