Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC430LP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107586 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM121.530 |
| 10+ | RM106.090 |
| 25+ | RM100.740 |
| 100+ | RM93.400 |
| 500+ | RM90.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM121.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC430LP4ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107586 |
| Technical Datasheet | |
| Frequency Nom | 5.5GHz |
| Oscillator Case / Package | SMD, 4mm x 4mm |
| Supply Voltage Nom | 3V |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | QFN |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 5.5GHz |
|---|---|
| Supply Voltage Nom | 3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | QFN |
| Oscillator Case / Package | SMD, 4mm x 4mm |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
