Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC8193LC4TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107562 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM365.230 |
| 10+ | RM306.720 |
| 25+ | RM287.370 |
| 100+ | RM273.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM365.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC8193LC4TRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107562 |
| Technical Datasheet | |
| Frequency Response RF Min | 2.5GHz |
| Frequency Response RF Max | 8.5GHz |
| Frequency Response LO Min | 2.5GHz |
| Frequency Response LO Max | 8.5GHz |
| Frequency Response IF Min | 0Hz |
| Frequency Response IF Max | 4GHz |
| Conversion Gain | 9dB |
| Third Order Intercept Point IIP3 Typ | 20dBm |
| IC Case / Package | LCC-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Response RF Min | 2.5GHz |
|---|---|
| Frequency Response LO Min | 2.5GHz |
| Frequency Response IF Min | 0Hz |
| Conversion Gain | 9dB |
| IC Case / Package | LCC-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Frequency Response RF Max | 8.5GHz |
|---|---|
| Frequency Response LO Max | 8.5GHz |
| Frequency Response IF Max | 4GHz |
| Third Order Intercept Point IIP3 Typ | 20dBm |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
