
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM52.870 |
| 10+ | RM41.450 |
| 25+ | RM38.600 |
| 100+ | RM35.460 |
| 250+ | RM33.960 |
| 500+ | RM33.070 |
Product Information
Product Overview
LT1058 is the lowest offset quad JFET input operational amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation and cost. Typical applications include precision, high speed instrumentation, fast precision sample-and-hold, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters and frequency-to-voltage converters.
- 200μV input offset voltage at VS = ±15V, TA = 25°C, VCM = 0V
- 4pA typical input offset current and ±7pA input bias current at VS = ±15V, TA = 25°C, VCM = 0V
- 13V/µs slew rate, 5MHz gain-bandwidth product at VS = ±15V, TA = 25°C, VCM = 0V
- 102dB power supply rejection ratio at VS = ±10V to ±18V, TA = 25°C
- 28nV/√Hz input noise voltage density at fO = 10Hz, VS = ±15V, TA = 25°C, VCM = 0V
- 300V/mV large signal voltage gain at VO = ±10V, RL = 2K, VS = ±15V, TA = 25°C, VCM = 0V
- 1.7mA supply current per amplifier at VS = ±15V, TA = 25°C, VCM = 0V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
13V/µs
DIP
JFET
200µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
5MHz
± 10.5V to 14.3V
14Pins
-
7pA
0°C
-
MSL 1 - Unlimited
DIP
5MHz
13V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
