
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM39.480 |
| 10+ | RM30.630 |
| 78+ | RM26.350 |
| 156+ | RM25.380 |
| 312+ | RM24.580 |
| 546+ | RM24.040 |
Product Information
Product Overview
LT1118 is a low dropout regulator. It has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Current limits in both sourcing and sinking modes, plus on-chip thermal shutdown make the circuit tolerant of output fault conditions. It is widely used in application such as active negation SCSI terminations, computers, disk drives, CD-ROM, supply splitter etc.
- Provides termination for upto 27 SCSI lines
- Quiescent current is 600μA
- Ultralow power shutdown mode
- Stable for any CLOAD ≥ 0.22μF
- Fast settling time
- Dropout voltage is 1V
- Operating temperature is 0°C to 70°C, output voltage is 5V
- Packaging style is 3-lead plastic SOT-223
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
15V
5V
-
Positive Output
800mA
1V
SOT-223
0°C
5V 800mA LDO Voltage Regulators
Lead (04-Feb-2026)
3V
1Outputs
5V
-
800mA
1V
Surface Mount
3Pins
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
