
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM69.870 |
| 10+ | RM55.040 |
| 25+ | RM51.330 |
| 100+ | RM47.260 |
| 300+ | RM45.000 |
| 500+ | RM44.160 |
Product Information
Product Overview
LT1376 is a 500KHz monolithic buck mode switching regulator. A 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts are used, including the inductor and capacitors. It is used in application such as portable computers, battery-powered systems, battery charger, distributed power etc.
- Uses all surface mount components
- Inductor size reduced to 5µH
- Easily synchronizable
- Saturating switch design is 0.4ohm maximum
- Effective supply current is 0.9mA typical
- Shutdown current is 15µA typical
- Feedback input bias current is 0.5µA typical
- Maximum switch duty cycle is 93% typical at (VFB = 2.1V or VSENSE = 4.4V)
- Operating junction temperature is -40°C to 125°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
30V
1.5A
8Pins
-
25.8V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
5V
1.5A
NSOIC
Surface Mount
-
500kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
