
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM38.020 |
| 10+ | RM29.380 |
| 25+ | RM27.230 |
| 100+ | RM24.850 |
| 300+ | RM23.530 |
| 500+ | RM23.050 |
Product Information
Product Overview
LT1641-1 is a positive high voltage hot swap controller. It allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. The chips feature a programmable analogue foldback current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is either latched off. The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout. It is widely used in application such as hot board insertion, electronic circuit breaker, industrial high side switch/circuit breaker, 24V/48V industrial/alarm systems etc.
- Supply voltage is 9V to 80V
- High side drive for an external N-channel
- User programmable supply voltage power-up rate
- Overvoltage protection
- Supply current is 2mA typ
- Undervoltage lockout is 8.3V
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
9V
SOIC
MOSFET
Positive High Voltage Hot Swap Controller
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
