Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3964RUHE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847321
Your Part Number
183 In Stock
Need more?
183 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM28.290 |
| 10+ | RM21.700 |
| 61+ | RM19.670 |
| 122+ | RM19.250 |
| 305+ | RM18.830 |
| 549+ | RM16.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3964RUHE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847321
Technical Datasheet
TopologySynchronous Buck
LED Driver TypeNon Isolated
Input Voltage Min4V
Input Voltage Max36V
Output Voltage Max-
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4V
Output Voltage Max
-
Switching Frequency Typ
2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
36V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
36Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
