Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6003HDC#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4668961RL
Cut Tape4668961
Your Part Number
472 In Stock
Need more?
472 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.470 | RM15.47 |
| Total Price | RM15.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM15.470 |
| 10+ | RM11.640 |
| 25+ | RM10.690 |
| 100+ | RM9.610 |
| 250+ | RM9.110 |
| 500+ | RM8.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6003HDC#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4668961RL
Cut Tape4668961
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3kHz
Slew Rate Typ1.3V/ms
Supply Voltage Range1.6V to 16V
IC Case / PackageDFN-EP
No. of Pins4Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current7pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3V/ms
IC Case / Package
DFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
3kHz
Supply Voltage Range
1.6V to 16V
No. of Pins
4Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
7pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
