Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6118HDCB#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4839503
Cut Tape4839503RL
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM29.030 |
| 10+ | RM22.320 |
| 25+ | RM20.650 |
| 100+ | RM18.810 |
| 250+ | RM18.190 |
| 500+ | RM17.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM29.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6118HDCB#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4839503
Cut Tape4839503RL
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product1MHz
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR125dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
125dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
1MHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
100 V/V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
