Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6656ACS6-3.3#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847377
Your Part Number
494 In Stock
Need more?
494 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.750 |
| 10+ | RM26.590 |
| 25+ | RM23.900 |
| 100+ | RM20.950 |
| 250+ | RM20.240 |
| 500+ | RM19.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6656ACS6-3.3#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847377
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min-
Reference Voltage Max3.3V
Initial Accuracy0.05%
Temperature Coefficient10ppm/°C
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
-
Initial Accuracy
0.05%
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
3.3V
Temperature Coefficient
10ppm/°C
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
