
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM499.890 |
Product Information
Product Overview
LT80603EVKIT# is a proven 5V design to evaluate the LT80603 synchronous step-down Silent Switcher®. The EV kit is designed for a 5V output. The wide input range up to 65V allows a variety of input sources, such as automotive batteries and industrial supplies. The LT80603 is a compact, ultralow electromagnetic interference (EMI) emission, high efficiency, high-speed synchronous monolithic step-down switching regulator that consumes only 8μA of quiescent current when the output is regulated at 5V. The top and bottom power switches, compensation components, and other necessary circuits within the LT80603 minimize the need for external components and simplify the design. The EV kit can also evaluate the LT80602, LT80603A, LT80603HV, LT80602HV, and LT80603AHV. The application circuit demonstrated in the evaluation board is suitable for a wide range of automotive, telecom, industrial, and other applications.
- Silent switcher architecture, ultralow EMI emissions
- 400kHz switching frequency
- High 92.6% efficiency (VIN = 24V, IOUT = 3.5A)
- 8μA IQ regulating 24VIN to 5VOUT, 99% duty-cycle operation, 0.75µA shutdown current
- On-the-fly mode change among burst mode, Pulse-Skipping Mode (PSM) and Forced Continuous Mode (FCM)
- Bias bootstrap input for improved efficiency
- Burst and pulse skipping modes to enable enhanced light-load efficiency
- Programmable soft-start and tracking, external clock synchronization
- Overtemperature and overcurrent protection
- Proven PCB layout, fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT80603
-
LT80603
Synchronous Step-Down Silent Switcher
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
