Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1565-31IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839513
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM64.810 |
| 10+ | RM50.810 |
| 25+ | RM47.140 |
| 100+ | RM43.270 |
| 300+ | RM41.670 |
| 500+ | RM40.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM64.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1565-31IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839513
Technical Datasheet
IC Filter TypeLowpass
Filter Order7th
No. of Filters1
Supply Voltage Min4.75V
Supply Voltage Max11V
Filter IC Case StyleSOIC
No. of Pins8Pins
Cutoff Frequency650kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
11V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Filter Order
7th
Supply Voltage Min
4.75V
Filter IC Case Style
SOIC
Cutoff Frequency
650kHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
