Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1605ACG#PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code4017309
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM353.390 |
| 10+ | RM292.860 |
| 47+ | RM273.930 |
| 141+ | RM266.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM353.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1605ACG#PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code4017309
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution16bit
Sampling Rate100kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesParallel
Supply Voltage Min4.75V
ADC / DAC Case StyleSSOP
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC®1605 is a 100Ksps, sampling 16bit A/D converter that draws only 55mW (typical) from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. It is suitable for use in industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs, digital signal processing.
- Single 5V supply
- Bipolar input range: ±10V
- 87dB signal-to-(noise + distortion) ratio at 10KHz input signal
- Guaranteed no missing codes
- 100Ksps sample rate
- Max ±2.0LSB integral nonlinearity
- Improved 2nd source to ADS7805 and AD976
- Operates with internal or external reference, internal synchronized clock
- 28-lead plastic SSOP
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Supply Voltage Type
Single
Interfaces
Parallel
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
