
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM20.640 | RM20.64 |
| Total Price | RM20.64 | ||
| Quantity | Price |
|---|---|
| 1+ | RM20.640 |
| 10+ | RM15.670 |
| 25+ | RM14.420 |
| 100+ | RM13.060 |
| 250+ | RM12.780 |
| 500+ | RM12.530 |
Product Information
Product Overview
LTC1844 is a low noise VLDO™ (very low dropout) linear regulator designed for low power/portable applications. The internal P-channel MOSFET pass transistor requires no base current, allowing the device to draw only 35µA during normal operation, independent of the dropout voltage and load current. The quiescent current falls to a negligible 10nA during shutdown. Other features include high output voltage accuracy, excellent transient response, stability with ultralow ESR ceramic capacitors as small as 1µF, reverse-battery and reverse-current protection, short-circuit and thermal overload protection and output current limiting. It is widely used in application such as portable instruments and battery-powered systems, Bluetooth/802.11 cards, cellular phones, PDAs and notebook computers etc.
- Wide input voltage range is 1.6V to 6.5V
- Low supply current is 35µA, even in dropout
- Output voltage noise is 60µVRMS (10Hz to 100kHz)
- Output ripple rejection is 50dB typ
- Fast transient response
- Adjustable output voltage is 1.25V to 6V
- Output current limit
- Stable with ceramic capacitors
- Operating junction temperature is –40°C to 125°C
- Packaging style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
6.5V
-
6V
150mA
135mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.6V
1Outputs
1.25V
Positive Output
150mA
135mV
TSOT-23
-40°C
Adj 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
