
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM51.780 |
| 10+ | RM40.790 |
| 25+ | RM38.040 |
| 100+ | RM35.020 |
| 300+ | RM34.560 |
| 500+ | RM33.870 |
Product Information
Product Overview
LTC2052 is quad zero-drift operational amplifier. The current consumption is 750μA per op amp. The LTC2052, despite its miniature size, feature uncompromising DC performance. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2052 also has an enhanced output stage capable of driving loads as low as 2Kohm to both supply rails. Application includes thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters and low side current sense.
- Input offset voltage of ±0.5μV at TA = 25°C
- Input bias current of ±8pA at TA = 25°C, VS = 3V
- CMRR of 130dB (VCM = GND to V+ – 1.3, VS = 3V), PSRR of 130dB at TA = 25°C
- 2V/μs slew rate and 3MHZ gain bandwidth product at TA = 25°C
- Large-signal voltage gain of 140dB (RL = 10k, VS = 3V)
- Average input offset drift of 0.01 μV/°C at full operating temperature range
- Small footprint, low profile package
- Extended common mode input range and output swings rail-to-rail
- 3V, 5V specified voltage, 16-lead SSOP package, -40°C to 85°C specified temperature range
- Input noise voltage of 1.5μVP-P (RS = 100 ohm, DC to 10Hz)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
2V/µs
SSOP
Zero Drift
0.5µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
3MHz
2.7V to ± 5.5V
16Pins
Rail - Rail Output (RRO)
25pA
-40°C
-
MSL 1 - Unlimited
SSOP
3MHz
2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
