Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2063IS5#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751990RL
Cut Tape4751990
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.510 | RM16.51 |
| Total Price | RM16.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.510 |
| 10+ | RM12.450 |
| 25+ | RM11.460 |
| 100+ | RM10.330 |
| 250+ | RM9.790 |
| 500+ | RM9.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2063IS5#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751990RL
Cut Tape4751990
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ3.5V/ms
Supply Voltage Range1.7V to 5.25V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current-3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.5V/ms
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
20kHz
Supply Voltage Range
1.7V to 5.25V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
