
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.030 | RM15.03 |
| Total Price | RM15.03 | ||
| Quantity | Price |
|---|---|
| 1+ | RM15.030 |
| 10+ | RM11.320 |
| 25+ | RM10.390 |
| 100+ | RM9.370 |
| 250+ | RM8.840 |
| 500+ | RM8.750 |
Product Information
Product Overview
LTC2066IS5#TRPBF is a single channel, low power, zero-drift, 100kHz amplifier. It enables high resolution measurement at extremely low power levels. This device's self-calibrating circuitry results in very low input offset (5µV max) and offset drift (0.02µV/°C). The maximum input bias current is only 35pA and does not exceed 150pA over the full specified temperature range. The extremely low input bias current of the device allows the use of high value power-saving resistors in the feedback network. It is used in applications such as signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, energy harvesting applications, low power current sensing.
- Integrated EMI filter (90dB rejection at 1.8GHz)
- Rail-to-rail input and output
- Operating supply voltage range from 1.7V to 5.25V
- Low-charge power-up for duty cycled applications
- Supply current per amplifier is 7.5μA typical at (TA = 25°C, VS = 5V)
- Shutdown current is 90nA typical at (TA = 25°C, VS = 5V)
- Internal chopping frequency is 25kHz typical at (TA = 25°C, VS = 5V)
- Input capacitance is 3.3pF typical at (TA = 25°C, VS = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic TSOT-23
Technical Specifications
1Channels
17.5V/µs
TSOT-23
Zero Drift
1µV
Surface Mount
85°C
-
100kHz
1.7V to 5.25V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
