Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2160IUK#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107458
Product RangeSingle 16-Bit Pipelined ADCs
Your Part Number
104 In Stock
Need more?
104 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM429.530 |
| 10+ | RM351.670 |
| 52+ | RM332.220 |
| 104+ | RM323.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM429.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2160IUK#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107458
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution16bit
Sampling Rate25MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
InterfacesSerial, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Pipelined ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
25MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
Serial, SPI
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
