Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2261IUJ-14#PBFCopy
Manufacturer Standard Lead Time14 weeks
Order Code5107463
Product RangeSingle 14-Bit Pipelined ADCs
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM776.510 |
| 10+ | RM693.030 |
| 61+ | RM656.910 |
| 122+ | RM638.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM776.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2261IUJ-14#PBFCopy
Manufacturer Standard Lead Time14 weeks
Order Code5107463
Product RangeSingle 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate125MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
InterfacesSerial, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit Pipelined ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
125MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
14bit
No. of Channels
1Channels
Interfaces
Serial, SPI
Supply Voltage Max
1.9V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
