
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM114.860 |
| 10+ | RM98.360 |
| 37+ | RM90.300 |
| 111+ | RM85.430 |
| 259+ | RM77.140 |
| 518+ | RM75.370 |
Product Information
Product Overview
LTC2310CMSE-16#PBF is a low noise, high speed 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, this device has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. It also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps throughput with no cycle latency makes the device ideally suited for a wide variety of high speed applications. It dissipates only 35mW with a 5V supply and offers nap and sleep modes to reduce the power consumption for further power savings during inactive periods. Applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive, and multiphase motor control.
- Guaranteed 16bit, no missing codes, no cycle latency
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Integral linearity error is ±3LSB typical at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 81.7dB typical at (TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is -93dB typical at (TA = 25°C and AIN = -1dBFS)
- 100MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Aperture jitter is 1psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Sampling frequency is 2Msps maximum at (TA = 25°C)
- 8VP-P differential inputs with wide input common mode range
- Operating temperature range from 0°C to 70°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
2MSPS
Single
SPI
5.25V
MSOP-EP
Surface Mount
70°C
No SVHC (04-Feb-2026)
16bit
1Channels
Differential
4.75V
MSOP
16Pins
0°C
Single 16-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
