
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM33.830 |
| 10+ | RM26.200 |
| 25+ | RM24.300 |
| 100+ | RM22.200 |
| 250+ | RM21.680 |
| 500+ | RM21.250 |
Product Information
Product Overview
LTC2312CTS8-12#TRMPBF is a 12bit, 500ksps, serial sampling A/D converter that draws only 3mA from a single 3V or 5V supply. It contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space-saving solution. It achieves outstanding AC performance of 72.7dB SINAD and -84dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the device ideal for compact, low-power high-speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. Applications include communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.
- 500ksps throughput rate, no cycle latency
- Guaranteed 12bit no missing codes, single 3V or 5V supply
- Nap mode with quick wake-up <lt/> 1 conversion, separate 1.8V to 5V digital I/O supply
- High speed SPI-compatible serial I/O, integral linearity error is ±0.3LSB typical at (VDD = 5V)
- Offset error is ±0.5LSB typical at (VDD = 5V, TA = 25°C)
- Signal-to-noise ratio is 73dB typical at (fIN = 20KHz, VDD = 5V)
- 130MHz typical full power bandwidth at (3dB, TA = 25°C and AIN = -1dBFs)
- Total harmonic distortion is -84dB typical at (fIN = 20KHz, VDD = 5V, TA = 25°C and AIN = -1dBFs)
- Aperture jitter is 10psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Single Ended
SPI
3.6V
TSOT-23
Surface Mount
70°C
No SVHC (04-Feb-2026)
12bit
1Channels
Single
2.7V
TSOT-23
8Pins
0°C
Single 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
