
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM412.310 |
| 10+ | RM343.930 |
| 37+ | RM322.520 |
| 111+ | RM306.610 |
Product Information
Product Overview
LTC2338IMS-18#PBF is a low noise, high speed 18bit successive approximation register (SAR) ADC with fully differential inputs. Operating from a single 5V supply, the LTC2338-18 has a ±10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range. The LTC2338-18 achieves ±4LSB INL maximum, no missing codes at 18bits with 100dB SNR. The LTC2338-18 has an onboard single-shot capable reference buffer and low drift (20ppm/°C max) 2.048V temperature compensated reference. The LTC2338-18 also has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the LTC2338-18 ideally suited for a wide variety of high speed applications. Applications include programmable logic controllers, industrial process control, high speed data acquisition, portable or compact instrumentation, ATE.
- Guaranteed 18bit no missing codes, fully differential inputs
- Guaranteed operation to 125°C, single 5V supply
- Onboard single-shot capable reference buffer, 1.8V to 5V I/O voltages
- No pipeline delay, no cycle latency, SPI-compatible serial I/O with daisy-chain mode
- Internal conversion clock, 50mW typ power dissipation
- Analog input capacitance is 5pF typical at (TA = 25°C)
- Transition noise is 0.8LSBRMS typical at (TA = 25°C)
- 7MHz typ -3dB input linear bandwidth at (TA = 25°C)
- Signal-to-(Noise + distortion) ratio is 97dB typ at (±6.25V Range, fIN = 2KHz, REFIN = 1.25Vn
- Operating temperature range from -40°C to 85°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Differential
SPI
MSOP
MSOP
Surface Mount
85°C
No SVHC (04-Feb-2026)
18bit
8Channels
Single
4.75V
5.25V
16Pins
-40°C
Octal 18-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
