
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM87.100 |
| 10+ | RM69.590 |
| 25+ | RM65.220 |
| 100+ | RM60.410 |
| 300+ | RM57.730 |
| 500+ | RM56.740 |
Product Information
Product Overview
LTC®2410 is a 2.7V to 5.5V micropower 24bit differential ∆Σ analogue to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2410 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user-defined rejection frequency. The internal oscillator requires no external frequency setting components. Typical applications include direct sensor digitizers, weight scales, direct temperature measurements, gas analysers, strain-gauge transducers, instrumentation, data acquisition industrial process control and 6-digit DVMs.
- Differential input and differential reference with GND to VCC common mode range
- 2ppm INL, no missing codes, 2.5ppm full-scale error, 0.1ppm offset and 0.16ppm noise
- Low supply current (200µA) and auto Shutdown
- Single conversion settling time for multiplexed applications
- Internal oscillator- no external components required
- 110dB min, 50Hz or 60Hz notch filter
- Single supply 2.7V to 5.5V operation
- Fully differential version of LTC2400
- 16 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
-
Differential
3 Wire, Microwire, SPI
5.5V
NSSOP
Surface Mount
85°C
MSL 1 - Unlimited
24bit
1Channels
Single
2.7V
SSOP
16Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
