LTC2630AISC6-HZ12#TRMPBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 4.5 V, 1 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2630AISC6-HZ12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4387976RL Cut Tape4387976 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM28.930 | RM28.93 |
| Total Price | RM28.93 | ||
| Quantity | Price |
|---|---|
| 1+ | RM28.930 |
| 10+ | RM22.290 |
| 25+ | RM20.640 |
| 100+ | RM18.810 |
| 250+ | RM18.230 |
| 500+ | RM17.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2630AISC6-HZ12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4387976RL Cut Tape4387976 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | SC-70 |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2630AISC6-HZ12#TRMPBF is a 12bit voltage output DAC with an integrated, high-accuracy, low-drift reference. LTC2630-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. These DACs can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- 4.096V full scale voltage, internal reference mode
- Reset to zero-scale (power on reset), 12bit resolution
- SPI serial interface, double-buffered data latches
- Guaranteed monotonic over temperature, supply current is 160µA typ at (VCC = 3V)
- Differential nonlinearity is ±1LSB maximum at (VCC = 3V, internal ref)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C. VCC = 2.7V to 5.5V)
- SCK frequency is 50MHz maximum at (50% duty cycle, TA = 25°C, VCC = 2.7V to 5.5V)
- Supply current in power-down mode is 0.36µA typical at (VCC = 5V, TA = 25°C. VCC = 2.7V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | SC-70 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | SC-70 |
| Input Channel Type | Serial |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
