LTC2633CTS8-LO12#TRMPBF
Digital to Analogue Converter, 12 bit, 2 Wire, I2C, Serial, 5.5 V, 2.7 V, 2 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633CTS8-LO12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4387999RL Cut Tape4387999 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM33.830 | RM33.83 |
| Total Price | RM33.83 | ||
| Quantity | Price |
|---|---|
| 1+ | RM33.830 |
| 10+ | RM26.200 |
| 25+ | RM24.300 |
| 100+ | RM22.200 |
| 250+ | RM21.680 |
| 500+ | RM21.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633CTS8-LO12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4387999RL Cut Tape4387999 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | TSOT-23 |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2633CTS8-LO12#TRMPBF is a dual, 12bit voltage-output DAC with an integrated, high accuracy, low drift reference. LTC2633-L has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2633 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- Double-buffered data latches
- 2.5V full scale voltage, integrated precision reference 10ppm/°C
- Reset to mid-scale in internal reference mode, DACs high Z
- Low noise of 0.75mVP-P 0.1Hz to 200kHz
- Low power of 0.4mA at 3V
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSOT-23 |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
