
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM240.010 |
| 10+ | RM197.520 |
| 73+ | RM177.520 |
| 146+ | RM172.780 |
Product Information
Product Overview
LTC2657BIUFD-L16#PBF is a octal I²C 16bit, rail-to-rail DAC. This DAC has built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2657-L has a full-scale output of 2.5V with the integrated reference and operates from a single 2.7V to 5.5V supply. This DAC can also operate with an external reference, which sets the full-scale output to 2 times the external reference voltage. This part uses a 2-wire I²C compatible serial interface. The LTC2657 operates in both the standard mode (maximum clock rate of 100KHz) and the fast mode (maximum clock rate of 400KHz). The LTC2657 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale at power-up. If PORSEL is tied to VCC, the DACs reset to mid-scale at power-up. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, automotive.
- Integrated reference buffers, 2.7V to 5.5V supply voltage range
- Integral nonlinearity is ±2LSB typ at VCC = 5.5V, VREF = 2.5V
- Gain temperature coefficient is 1ppm/°C typical at TA = 25°C
- Power supply rejection is -80dB typ at VCC ±10%, TA = 25°C
- Settling time is 9.1μs typ at (±0.0015% (±1LSB at 16bits))
- Voltage output slew rate is 1.8V/μs typ at (TA = 25°C)
- Output voltage noise density is 85nV/√Hz at 1KHz, TA = 25°C
- Offset error is 1mV typ at (VREF = 1.25V)
- 2.5V full scale voltage, internal reference mode
- Industrial temperature range from -40°C to 85°C, 20-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
2.7V to 5.5V
QFN
Voltage
Serial
Surface Mount
85°C
-
2 Wire, I2C, Serial
5.5V
2.7V
8Channels
QFN
20Pins
-40°C
Octal 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
