
146 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM362.470 |
| 10+ | RM300.980 |
| 73+ | RM272.020 |
| 146+ | RM265.170 |
Product Information
Product Overview
LTC2666HUH-16#PBF is an 8-channel, 16bit, ±10V digital-to-analogue converter with 10ppm/°C max integrated precision reference. They are guaranteed monotonic and have built-in rail-to-rail output buffers. These SoftSpan™ DACs offer five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The LTC2666 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Applications include optical networking, instrumentation, data acquisition, automatic test equipment, process control, and industrial automation.
- Guaranteed monotonic over temperature, A/B toggle via software or dedicated pin
- Outputs drive ±10mA guaranteed, 1.8V to 5V SPI serial interface
- 8:1 analogue multiplexer, 16bit resolution
- Integral nonlinearity is ±2.2LSB typical at (TA = 25°C, VCC = 5V, IOVCC = 5V)
- Unipolar offset error is ±1mV typical at (0V to 5V range, TA = 25°C, VCC = 5V)
- Gain error is ±0.02%FSR typical at (TA = 25°C, VCC = 5V, IOVCC = 5V)
- Load regulation is 78µV/mA typical at (-10mA ≤ IOUT ≤ 10mA)
- Voltage output slew rate is 5V/µs typical at (TA = 25°C, VCC = 5V, IOVCC = 5V)
- VCC supply current is 2.8mA typical at (VCC = 5V, unipolar ranges)
- Operating temperature range from -40°C to 125°C, 32-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
4.5V
QFN
Voltage
Serial
Surface Mount
125°C
-
3 Wire, Microwire, Serial, SPI
SPI
4.5V to 5.5V, ± 4.75V to ± 15.75V
8Channels
QFN
32Pins
-40°C
Octal 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
