
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM35.440 | RM35.44 |
| Total Price | RM35.44 | ||
| Quantity | Price |
|---|---|
| 1+ | RM35.440 |
| 10+ | RM27.410 |
| 25+ | RM25.380 |
| 100+ | RM23.180 |
| 250+ | RM22.010 |
| 500+ | RM21.570 |
Product Information
Product Overview
LTC2804IGN-1#TRPBF is a 1.8V to 5.5V RS-232 single and dual transceiver. It operates over a supply range of 1.8V to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. This part is compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA. Application includes battery-powered systems, computers and consumer electronics, diagnostic ports.
- 2 + 2 drivers and receivers, 1Mbps max data rate
- VCC supply current is 2.3mA typical at (normal mode, TA = 25°C)
- 1.8V to 5.5V supply voltage, single and dual transceivers
- Low-power 1µA shutdown and 15µA receivers active modes
- No damage or latchup to ±10kV ESD on RS-232 interface
- Logic supply pin for easy level-shifting to UART or microprocessor
- Low-latency output enable allows line sharing and half-duplex operation
- True RS-232 compliant output levels
- Output voltage is -5.7V typ (low, RL = 3Kohm), 6.2V typ (high, RL = 3Kohm)
- 16 lead plastic SSOP package, temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
1Mbps
5.5V
16Pins
±10 kV
-40°C
-
No SVHC (04-Feb-2026)
2Receivers
Half Duplex
1.8V
NSSOP
-
-
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
