
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM26.880 |
| 10+ | RM20.580 |
| 25+ | RM19.010 |
| 121+ | RM17.090 |
| 363+ | RM16.180 |
| 605+ | RM15.840 |
Product Information
Product Overview
LTC®2850 is low power transceiver. This receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade) and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15kV (human body model) on the transceiver interface pins without latch up or damage. Typical applications are low power RS485/RS422 transceiver, level translator, backplane transceiver.
- 3.3V supply voltage
- 20Mbps maximum data rate
- No damage or latch up to ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown is 5µA maximum (C-, I-grade)
- Power up/down glitch-free driver outputs, compatible with TIA/EIA-485-A specifications
- Low operating current is 370µA typical in receive mode
- Half duplex with enables
- –40°C to 85°C industrial temperature range, 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DFN
256
Idle, Open, Short
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LTC2850IDD#PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
