
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM44.890 |
| 10+ | RM35.010 |
| 25+ | RM32.550 |
| 100+ | RM29.820 |
| 300+ | RM28.300 |
| 500+ | RM27.750 |
Product Information
Product Overview
LTC2862AMPS8-2#PBF is a fault protected 3V to 5.5V RS485/RS422 transceiver with level 4 IEC ESD with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down. Improvements were made to the LTC2862 for greater robustness and signal integrity: ±40kV HBM and Level 4 IEC ESD protection on the interface pins; increased resistance to electrical overstress; increased receiver noise immunity; additional receiver noise filtering and noise rejection in the LTC2862A-2. Application includes supervisory control and data acquisition, industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
- Half duplex, enables, 250Kbps max data rate
- Protected from overvoltage line faults to ±60V
- ±40kV HBM ESD Interface pins, ±15kV other pins
- Enhanced receiver and failsafe noise immunity
- IEC level 4 ESD and EFT on interface pins
- Extended common mode range: ±25V, pin compatible with LTC2862 and LT®1785
- Guaranteed failsafe receiver operation, high input impedance supports 224 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown, compliant with TIA/EIA-485-A
- 8 lead plastic SO package, operating ambient temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±40 kV (HBM)
-55°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
SOIC
256
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
