
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM46.910 |
| 10+ | RM36.610 |
| 50+ | RM32.490 |
| 100+ | RM31.220 |
| 250+ | RM29.870 |
| 500+ | RM29.060 |
Product Information
Product Overview
LTC®2876 is a PROFIBUS RS485 transceiver designed to meet the test specifications for PROFIBUS-DP primary and PROFIBUS-DP secondary, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). With operation up to 20Mbps, this supports all PROFIBUS data rates up to 12Mbps. This is exceptionally robust, tolerating ±60V faults on the bus pins and protected to ±52kV ESD. This device is suitable for harsh environments or where 24V power might be inadvertently connected. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in noisy systems. Typical applications are PROFIBUS-DP, industrial communication networks, RS485 and RS422 systems, 3V low voltage differential signalling.
- Protected from overvoltage line faults to ±60V
- ±52KV ESD interface pins, ±15KV all other pins, ±2KV (level 4) IEC61000-4-4 fast transient burst
- ±25V working common mode range, 20Mbps maximum baud rate
- 5V supply can operate down to 3V for low power, low swing applications
- Receiver failsafe for open, shorted and terminated conditions
- Primary power supply range from 4.5 to 5.5V (PROFIBUS, RS485, TA=25°C. VCC=VL=5V)
- Supply current in shutdown mode is 5µA (DE=0V, RE=VCC, DI=VCC)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
20Mbps
5.5V
8Pins
±52 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
MSOP
200
Open, Short, Terminated
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
