
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM21.740 | RM21.74 |
| Total Price | RM21.74 | ||
| Quantity | Price |
|---|---|
| 1+ | RM21.740 |
| 10+ | RM16.570 |
| 25+ | RM15.290 |
| 100+ | RM13.870 |
| 250+ | RM13.270 |
| 500+ | RM13.010 |
Product Information
Product Overview
LTC2911 is a low power, high accuracy triple supply monitor with a power-fail comparator. Reset timeout may be selected with an external capacitor or set to an internally generated 200ms. A third adjustable input has a nominal 0.5V threshold allowing a resistive divider to configure its threshold. All three comparators feature a tight 1.5% threshold accuracy over the entire operating temperature range while a glitch filter ensures reliable reset operation. A spare comparator can be configured to provide early warning of a low voltage condition. It causes the PFO output to pull low when the voltage of the PFI input falls below 0.5V, allowing the power-fail threshold to be configured with a resistive divider. A latch feature on the TMR pin allows the RST output to be latched to prevent system resets, simplifying margin testing. It is used in application such as network servers, desktop and notebook computers, automotive and industrial electronics etc.
- Ultralow voltage reset: VCC = 0.5V guaranteed
- Monitors three inputs simultaneously: 3.3V, ADJ, ADJ
- Power-fail monitor
- Input glitch immunity
- Low supply current is 30µA typical
- Adjustable reset timeout period
- Selectable internal timeout saves components
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492.5mV
3.086V, Adj, Adj
2.3V
Open-Drain
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
TSOT-23
507.5mV
3Monitors
6.5V
TSOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.086V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
