
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2924IGN#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028312 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM45.100 |
| 10+ | RM35.280 |
| 25+ | RM32.820 |
| 100+ | RM30.120 |
| 300+ | RM28.610 |
| 500+ | RM28.060 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2924IGN#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028312 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | - |
| No. of Monitored Voltages | 4Monitors |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 6V |
| Reset Output Type | Open-Drain |
| IC Case / Package | NSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Delay Time | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | NSSOP |
| Threshold Voltage | 608.1mV |
Product Overview
LTC®2924 is a power supply sequencer designed for use with external N-channel MOSFETs or power supplies with shutdown pins. Four power supplies can be fully sequenced by a single LTC2924 and up to five supplies can be sequenced to a sixth host supply. This requires a minimum of external components, using only two feedback resistors per sequenced power supply and a single resistor to set hysteresis. An internally regulated charge pump provides gate drive voltages for external logic and sub-logic-level MOSFETs. Adding a single capacitor enables an adjustable time delay between power supplies during both power on and power off sequencing. A second capacitor can be added to enable a power good timer for detecting the failure of any power supply to turn on within the selected time. Typical applications are sequenced power supplies for ASICs with multiple I/O and core voltages, latch-up prevention in systems with multiple power supplies.
- Errors in power supply sequencing and control input are detected and reported at the FAULT output
- Precision input comparators which can provide 1% accuracy in monitoring power supply voltages
- Fully sequence and monitor four supplies, six with minimal external circuitry
- Cascadable for additional supplies, power off in reverse order or simultaneously
- Drives power supply shutdown pins with no external pull-up resistors
- 10µA output current allows soft-starting of supplies, power good timer
- Done indicator for both power on and power off, adjustable time delay between power supplies
- Power supply voltage monitoring and power sequence error detection and reporting
- 16-lead plastic SSOP package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 4Monitors |
| Supply Voltage Max | 6V |
| IC Case / Package | NSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 608.1mV |
| Reset Threshold Voltage - Nom | - |
|---|---|
| Supply Voltage Min | 3V |
| Reset Output Type | Open-Drain |
| No. of Pins | 16Pins |
| Delay Time | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | NSSOP |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000544 |
