
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM29.890 | RM29.89 |
| Total Price | RM29.89 | ||
| Quantity | Price |
|---|---|
| 1+ | RM29.890 |
| 10+ | RM22.950 |
| 25+ | RM21.190 |
| 100+ | RM19.300 |
| 250+ | RM18.490 |
| 500+ | RM18.220 |
Product Information
Product Overview
LTC3531-3.3 is a synchronous buck-boost DC/DC converter. It operate from input voltages above, below or equal to the output voltage. The topology incorporated in the ICs provides a continuous transfer through all operating modes, making the product ideal for single cell Li-Ion and multicell alkaline or nickel applications. The converters operate in Burst Mode, minimizing solution footprint and component count as well as providing high conversion efficiency over a wide range of load currents. It is widely used in application such as handheld instruments, MP3 players, handheld computers, PDA/GPS etc.
- Single inductor, upto 90% efficiency
- Input voltage range is 1.8V to 5.5V
- Quiescent current in sleep is 16μA typical
- Short-circuit protection, 200mA at 3.3VOUT from 3.6V input
- Output disconnect in shutdown
- Peak current limit is 365mA typical
- Operating temperature is -40°C to 85°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Synchronous Buck-Boost
5.5V
200mA
6Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
1Outputs
1.8V
200mA
TSOT-23
Surface Mount
3.3V
-
90%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
