
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM125.910 |
| 10+ | RM101.490 |
| 40+ | RM92.810 |
| 120+ | RM87.980 |
| 280+ | RM85.150 |
Product Information
Product Overview
LTC3611 is a high efficiency, monolithic synchronous step-down DC/DC converter. It uses a constant on-time valley current mode control architecture to deliver very low duty cycle operation at high frequency with excellent transient response. The operating frequency is selected by an external resistor and is compensated for variations in VIN and VOUT. It can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator and an optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit is user programmable. It is used in application like point of load regulation, distributed power system etc.
- 10A output current, wide VIN range is 4.5V to 32V
- Internal N-channel MOSFETs, true current mode control
- Optimized for high step-down ratios, extremely fast transient response
- Stable with ceramic COUT, 0.6V voltage reference
- Minimum on-time is 60ns typical
- Power good output voltage monitor, adjustable current limit
- Output overvoltage protection, optional short-circuit shutdown timer
- Low shutdown current is 15μA typical
- Operating temperature is -40°C to 125°C
- Package style is 64-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
10A
64Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4.5V
10A
QFN-EP
Surface Mount
600mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
