LTC4155IUFD#PBF
Battery Charger, Li-Ion/Li-Pol, 1 Cell, 5.5 V Input, 4.2 V/3.7 A Charge, -40 to 125 Deg C, QFN-EP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4155IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027933 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM42.460 |
| 10+ | RM33.130 |
| 73+ | RM28.730 |
| 146+ | RM27.700 |
| 292+ | RM26.840 |
| 511+ | RM26.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4155IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027933 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 5.5V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 3.7A |
| IC Case / Package | QFN-EP |
| No. of Pins | 28Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4155 is a 15 watt I²C controlled power manager with PowerPath™ instant-on operation, high efficiency switching battery charging and USB compatibility. Theis device seamlessly manages power distribution from two 5V sources, such as a USB port and a wall adapter, to a single-cell rechargeable lithium-ion/polymer battery and a system load. This device’s switching battery charger automatically limits its input current for USB compatibility, or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I²C adjustability of input current, charge current, battery float voltage, charge termination, and many other parameters allows maximum flexibility. It is used in application like tablet PCs, ultra mobile PCs, video media players, digital cameras, GPS, PDAs, smart phones, portable medical devices etc.
- Regulated battery charge current is 3.57A typ at (100.0% charge current mode, RPROG = 340 ohm)
- Monolithic switching regulator makes optimal use of limited power and thermal budget
- Dual-input overvoltage protection controller, USB on-the-go power delivery to the USB port
- Priority multiplexing for multiple inputs
- I²C/SMBus control and status feedback
- NTC thermistor ADC for temperature dependent charge algorithms (JEITA)
- Instant-on operation with low battery
- Battery ideal diode controller for power management
- Full featured Li-Ion/polymer battery charger with four float voltage settings
- Operating temperature is -40°C to 125°C, package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| IC Case / Package | QFN-EP |
| No. of Cells | 1Cells |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 5.5V |
|---|---|
| Charge Current | 3.7A |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
