Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269HDD-10#PBFCopy
Order Code4839498
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM90.870 |
| 10+ | RM72.760 |
| 25+ | RM66.580 |
| 121+ | RM63.220 |
| 363+ | RM61.640 |
| 605+ | RM60.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6269HDD-10#PBFCopy
Order Code4839498
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
IC Case / PackageDFN-EP
No. of Pins10Pins
Amplifier TypeFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current0.003pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5kV/µs
IC Case / Package
DFN-EP
Amplifier Type
FET
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.003pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
