
Product Information
Product Overview
LTC6952 is a high performance, ultralow jitter, JESD204B/C clock generation and distribution IC. It includes a phase locked loop (PLL) core, consisting of a reference divider, phase-frequency detector (PFD) with a phase-lock indicator, ultralow noise charge pump and integer feedback divider. This device's eleven outputs can be configured as upto five JESD204B/C subclass 1 device clock/SYSREF pairs plus one general purpose output, or simply eleven general purpose clock outputs for non-JESD204B/C applications. Each output has its own individually programmable frequency divider and output driver. All outputs can also be synchronized and set to precise phase alignment using individual coarse half-cycle digital delays and fine analogue time delays. It is widely used in application such as high performance data converter clocking, wireless infrastructure, test and measurement etc.
- JESD204B/C, subclass 1 SYSREF signal generation
- Low noise integer-N PLL
- EZSync™, ParallelSync™ multichip synchronization
- Flexible outputs can serve as either a device clock or SYSREF signal
- LTC6952Wizard™ software design tool support
- Normalized in-band phase noise floor is -229dBc/Hz typical at (ICP = 11.2mA, TA = 25°C)
- Normalized in-band 1/f phase noise is –281dBc/Hz typical at (CP = 11.2mA, TA = 25°C)
- Output frequency range is 0MHz to 4500MHz
- Operating temperature is -40°C to 125°C
- Package style is 52-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator / Synchroniser
3.15V
QFN-EP
QFN-EP
11Outputs
125°C
No SVHC (27-Jun-2024)
4.5GHz
3.45V
52Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
