
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM20.730 |
| 10+ | RM15.740 |
| 37+ | RM14.060 |
| 111+ | RM13.050 |
| 259+ | RM12.450 |
| 518+ | RM12.060 |
Product Information
Product Overview
LTC7061 is a half bridge driver with floating grounds and adjustable dead-time. It drives two N-channel MOSFETs in a half-bridge configuration with supply voltages upto 100V. Both high-side and low-side drivers can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity. Its powerful 0.8 Ohm pull-down and 1.5 Ohm pull-up MOSFET drivers allows the use of large gate capacitance high voltage MOSFETs. Additional features include UVLO, TTL/CMOS compatible inputs, adjustable turn-on/-off delays and shoot-through protection. It is widely used in application such as automotive and industrial power systems, telecommunication power systems, half-bridge and full-bridge converters etc.
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference
- Operating voltage range is 5V to 14V
- Gate driver voltage is 4V to 14V
- Adjustable dead-time, TTL/CMOS compatible input
- VCC UVLO/OVLO and floating supplies UVLO
- Drives dual N-channel MOSFETs
- Absolute max voltage is 115V, VCC falling UVLO is 4.3V
- Operating temperature is -40°C to 125°C, automotive qualified
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
12Pins
Surface Mount
6A
5V
-40°C
31ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
CMOS, TTL
3A
14V
125°C
31ns
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
