
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM32.350 |
| 10+ | RM29.110 |
| 60+ | RM27.390 |
| 120+ | RM25.440 |
| 300+ | RM24.940 |
| 540+ | RM24.430 |
Product Information
Product Overview
The MAX20002CATPA/V+ is a 36V, 220KHz to 2.2MHz, 2A fully integrated step-down converter with 15µA operating current in 20 pin TQFN-EP package. It is a small, synchronous buck converter with integrated high-side and low-side MOSFETs. Each device is designed to deliver up to 2A with input voltages from 3.5V to 36V while using only 15µA quiescent current at no load. Voltage quality can be monitored by observing PGOOD signal. It operates in dropout by running at 98% duty cycle, making it ideal for automotive applications. The device offers fixed output voltage of 5V, along with the ability to program the output voltage between 1V to 10V. Frequency can be programmed using a resistor to ground on the FOSC pin from 220KHz to 2.2MHz. It offers a forced fixed-frequency mode and skip mode. It has a pin that can be programmed to turn on/off the spread spectrum, further helping systems designers with better EMC management.
- Fixed 8ms internal soft-start
- Fixed 5V output with ±2% accuracy or 1V to 10V externally resistor adjustable with ±1% FB accuracy
- PGOOD output and high voltage EN input simplify power sequencing
- 42V load-dump protection
- 99% duty-cycle operation with low dropout
- Automotive temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Fast and accurate overvoltage protection enables fast recovery from automotive transients
- Minimum ILIM is 2.5A
Applications
Automotive, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Module
1Outputs
3.5V
36V
2A
20Pins
Surface Mount
1V
2.2MHz
-40°C
-
-
TQFN
Fixed, Adjustable
Synchronous Buck (Step Down)
1 Output
2A
TQFN
5V
5V
10V
-
125°C
AEC-Q100
No SVHC (04-Feb-2026)
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
